
SRX2162S00D16GE032C00CH | |
|---|---|
DigiKey Part Number | 1668-SRX2162S00D16GE032C00CH-ND |
Manufacturer | |
Manufacturer Product Number | SRX2162S00D16GE032C00CH |
Description | SBC 2.0GHZ 16 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 16 Core 16GB/0GB RAM ARM Cortex-A72 |
Category | Form Factor COM Express Type 7 Basic Module |
Manufacturer SolidRun LTD | Expansion Site/Bus GPIO, I2C, PCIe, SATA, SD, SPI, UART |
Series | RAM Capacity/Installed 16GB/0GB |
Packaging Bulk | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD |
Part Status Active | Ethernet GbE (5) |
Core Processor ARM Cortex-A72 | USB USB 3.0 (4) |
Speed 2GHz | Watchdog Timer No |
Number of Cores 16 | Operating Temperature 0°C ~ 70°C |
Size / Dimension 4.920" x 3.740" (124.96mm x 94.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1.327,69333 € | 79.661,60 € |
| Unit Price without VAT: | 1.327,69333 € |
|---|---|
| Unit Price with VAT: | 1.579,95506 € |

