Image for SRT6442WC1D02GE032B00IE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT6442WC1D02GE032B00IE

DigiKey Part Number
1668-SRT6442WC1D02GE032B00IE-ND
Manufacturer
Manufacturer Product Number
SRT6442WC1D02GE032B00IE
Description
SBC 1.1GHZ 1/2/4 CORE 2GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.1GHz 1/2/4 Core 2GB/0GB RAM ARM Cortex-A53, Cortex-M4, Cortex-R5F
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A53, Cortex-M4, Cortex-R5F
Speed
1.1GHz
Number of Cores
1/2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
CAN, I2C, PCIe, PWM, SPI, UART
RAM Capacity/Installed
2GB/0GB
Storage Interface
eMMC/SD, QSPI
Video Outputs
-
Ethernet
10/100/1000 Mbps (2)
USB
USB 3.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1316,38000 €316,38 €
Manufacturers Standard Package
Unit Price without VAT:316,38000 €
Unit Price with VAT:376,49220 €