
SRT6442WC1D01GE032P00IE | |
|---|---|
DigiKey Part Number | 1668-SRT6442WC1D01GE032P00IE-ND |
Manufacturer | |
Manufacturer Product Number | SRT6442WC1D01GE032P00IE |
Description | SBC 1.1GHZ 1/2/4 CORE 1GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 1/2/4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M4, Cortex-R5F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M4, Cortex-R5F | |
Speed | 1.1GHz | |
Number of Cores | 1/2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, I2C, PCIe, PWM, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC/SD, QSPI | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 283,13733 € | 16.988,24 € |
| Unit Price without VAT: | 283,13733 € |
|---|---|
| Unit Price with VAT: | 336,93342 € |

