
SRT6442W00D01GE032B00IE | |
|---|---|
DigiKey Part Number | 1668-SRT6442W00D01GE032B00IE-ND |
Manufacturer | |
Manufacturer Product Number | SRT6442W00D01GE032B00IE |
Description | SBC 1.1GHZ 1/2/4 CORE 1GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 1/2/4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M4, Cortex-R5F |
Category | Expansion Site/Bus CAN, I2C, PCIe, PWM, SPI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 1GB/0GB |
Series | Storage Interface eMMC/SD, QSPI |
Packaging Bulk | Ethernet 10/100/1000 Mbps (2) |
Part Status Active | USB USB 3.0 (1) |
Core Processor ARM Cortex-A53, Cortex-M4, Cortex-R5F | Watchdog Timer No |
Speed 1.1GHz | Operating Temperature -40°C ~ 85°C |
Number of Cores 1/2/4 | Base Product Number |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,37000 € | 297,37 € |
| Unit Price without VAT: | 297,37000 € |
|---|---|
| Unit Price with VAT: | 353,87030 € |

