
SRS9130S64D08GE032V11C0 | |
|---|---|
DigiKey Part Number | 1668-SRS9130S64D08GE032V11C0-ND |
Manufacturer | |
Manufacturer Product Number | SRS9130S64D08GE032V11C0 |
Description | SBC 2.2GHZ 4 CORE 8GB/8GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 4 Core 8GB/8GB RAM ARM Cortex-A72 |
Category | Expansion Site/Bus GPIO, I2C, PCIe, PWM, SATA, SD, SPI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 8GB/8GB |
Series | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD |
Packaging Bulk | Ethernet GbE (6) |
Part Status Active | USB USB 2.0 (2), USB 3.0 (2) |
Core Processor ARM Cortex-A72 | Watchdog Timer No |
Speed 2.2GHz | Operating Temperature 0°C ~ 70°C |
Number of Cores 4 | Base Product Number |
Size / Dimension 1.970" x 1.380" (50.00mm x 35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 287,94617 € | 17.276,77 € |
| Unit Price without VAT: | 287,94617 € |
|---|---|
| Unit Price with VAT: | 342,65594 € |

