
SRS9130S00D08GE032B01IE | |
|---|---|
DigiKey Part Number | 1668-SRS9130S00D08GE032B01IE-ND |
Manufacturer | |
Manufacturer Product Number | SRS9130S00D08GE032B01IE |
Description | SBC 2.2GHZ 4 CORE 8GB/8GB RAM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 4 Core 8GB/8GB RAM ARM Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 2.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.970" x 1.380" (50.00mm x 35.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, PCIe, PWM, SATA, SD, SPI, UART | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD | |
Video Outputs | - | |
Ethernet | GbE (6) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 386,70450 € | 23.202,27 € |
| Unit Price without VAT: | 386,70450 € |
|---|---|
| Unit Price with VAT: | 460,17836 € |

