
SRS9130S00D04GE008P01CE | |
|---|---|
DigiKey Part Number | 1668-SRS9130S00D04GE008P01CE-ND |
Manufacturer | |
Manufacturer Product Number | SRS9130S00D04GE008P01CE |
Description | SBC 2.2GHZ 4 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 4 Core 4GB/0GB RAM ARM Cortex-A53, Cortex-M4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A53, Cortex-M4 | |
Speed | 2.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 8.860" x 3.940" (225.04mm x 100.07mm) | |
Form Factor | SBC | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, SATA | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

