Image for SRMX6SOWT1D512E032V20C0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMX6SOWT1D512E032V20C0

DigiKey Part Number
1668-SRMX6SOWT1D512E032V20C0-ND
Manufacturer
Manufacturer Product Number
SRMX6SOWT1D512E032V20C0
Description
SBC 1.0GHZ 1 CORE 512MB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 1 Core 512MB/0GB RAM ARM Cortex-A9
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A9
Speed
1GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
-
Form Factor
SBC
Expansion Site/Bus
Audio, GPIO, mPCIe, MIPI CSI, UART
RAM Capacity/Installed
512MB/0GB
Storage Interface
eMMC, microSD
Video Outputs
HDMI
Ethernet
RJ45 (10/100/1000)
USB
USB 2.0 (4)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60104,36000 €6.261,60 €
Unit Price without VAT:104,36000 €
Unit Price with VAT:124,18840 €