
SRMX6SOWT1D256E032P01CH | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOWT1D256E032P01CH-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOWT1D256E032P01CH |
Description | SBC 1.0GHZ 1 CORE 256MB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 256MB/0GB RAM ARM Cortex-A9 |
Category | Form Factor SBC |
Manufacturer SolidRun LTD | Expansion Site/Bus Audio, GPIO, LVDS, mPCIe, MIPI CSI, mSATA, SPDIF, UART |
Series | RAM Capacity/Installed 256MB/0GB |
Packaging Bulk | Storage Interface eMMC, microSD, mSATA |
Part Status Active | Video Outputs HDMI, LVDS |
Core Processor ARM Cortex-A9 | Ethernet RJ45 (10/100/1000) |
Speed 1GHz | USB USB 2.0 (4) |
Number of Cores 1 | Watchdog Timer No |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 70°C |
Size / Dimension 3.370" x 2.224" (85.60mm x 56.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 174,86183 € | 10.491,71 € |
| Unit Price without VAT: | 174,86183 € |
|---|---|
| Unit Price with VAT: | 208,08558 € |

