
SRMX6SOW00D512E128V20C0 | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOW00D512E128V20C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOW00D512E128V20C0 |
Description | SBC 1.0GHZ 1 CORE 512MB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB/0GB RAM ARM Cortex-A9 |
Category | Expansion Site/Bus Audio, GPIO, mPCIe, MIPI CSI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 512MB/0GB |
Series | Storage Interface eMMC, microSD |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet RJ45 (10/100/1000) |
Core Processor ARM Cortex-A9 | USB USB 2.0 (4) |
Speed 1GHz | Watchdog Timer No |
Number of Cores 1 | Operating Temperature 0°C ~ 70°C |
Form Factor SBC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 165,43817 € | 9.926,29 € |
| Unit Price without VAT: | 165,43817 € |
|---|---|
| Unit Price with VAT: | 196,87142 € |

