
SRMX6QDW00D02GE000V20C0 | |
---|---|
DigiKey Part Number | 1668-SRMX6QDW00D02GE000V20C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6QDW00D02GE000V20C0 |
Description | SBC 800MHZ 4 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 4 Core 2GB/0GB RAM ARM Cortex-A9 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9 | |
Speed | 800MHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PCIe, SATA, SD, SPI, UART | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, NOR-Flash, SD, SSD | |
Video Outputs | DSI, HDMI, LVDS | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB OTG 2.0 | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 151,83060 € | 15.183,06 € |
Unit Price without VAT: | 151,83060 € |
---|---|
Unit Price with VAT: | 180,67841 € |