
SRMX6DUW00D01GE128G01IE | |
|---|---|
DigiKey Part Number | 1668-SRMX6DUW00D01GE128G01IE-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6DUW00D01GE128G01IE |
Description | SBC 1.0GHZ 2 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A9 |
Category | Expansion Site/Bus GPIO, mPCIe, MIPI CSI, MIPI DSI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 1GB/0GB |
Series | Storage Interface eMMC, microSD |
Packaging Bulk | Video Outputs HDMI, MIPI-DSI |
Part Status Active | Ethernet RJ45 (10/100/1000) |
Core Processor ARM Cortex-A9 | USB USB 2.0 (4) |
Speed 1GHz | Watchdog Timer No |
Number of Cores 2 | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.937" x 2.756" (100.00mm x 70.00mm) | Base Product Number |
Form Factor SBC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 387,41833 € | 23.245,10 € |
| Unit Price without VAT: | 387,41833 € |
|---|---|
| Unit Price with VAT: | 461,02781 € |

