
SRMP8QDWB1D04GE032U03CH | |
|---|---|
DigiKey Part Number | 1668-SRMP8QDWB1D04GE032U03CH-ND |
Manufacturer | |
Manufacturer Product Number | SRMP8QDWB1D04GE032U03CH |
Description | SBC 1.8GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 4GB/0GB RAM ARM Cortex-A53, Cortex-M7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M7 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SD, SPDIF-OUT, SPI, UART | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD | |
Video Outputs | HDMI, MIPI-DSI, OpenCL, OpenGL | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.0 (2) | |
Digital I/O Lines | 18 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 244,94017 € | 14.696,41 € |
| Unit Price without VAT: | 244,94017 € |
|---|---|
| Unit Price with VAT: | 291,47880 € |

