
SRMP8QDW00D01GE128U03CH | |
|---|---|
DigiKey Part Number | 1668-SRMP8QDW00D01GE128U03CH-ND |
Manufacturer | |
Manufacturer Product Number | SRMP8QDW00D01GE128U03CH |
Description | SBC 1.8GHZ 4 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M7 |
Category | Expansion Site/Bus CAN, GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SD, SPDIF-OUT, SPI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 1GB/0GB |
Series | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD |
Packaging Bulk | Video Outputs HDMI, MIPI-DSI, OpenCL, OpenGL |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor ARM Cortex-A53, Cortex-M7 | USB USB 3.0 (2) |
Speed 1.8GHz | Digital I/O Lines 18 |
Number of Cores 4 | Watchdog Timer No |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 297,36983 € | 17.842,19 € |
| Unit Price without VAT: | 297,36983 € |
|---|---|
| Unit Price with VAT: | 353,87010 € |

