Image for SRMP8DUWB1D04GE128M02CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMP8DUWB1D04GE128M02CH

DigiKey Part Number
1668-SRMP8DUWB1D04GE128M02CH-ND
Manufacturer
Manufacturer Product Number
SRMP8DUWB1D04GE128M02CH
Description
SBC 1.8GHZ 2 CORE 4GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 2 Core 4GB/0GB RAM ARM Cortex-A53, Cortex-M7
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
4GB/0GB
Manufacturer
SolidRun LTD
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD
Series
Video Outputs
HDMI, MIPI-DSI, OpenCL, OpenGL
Packaging
Bulk
Ethernet
10/100/1000 Mbps (2)
Part Status
Active
USB
USB 3.0 (2)
Core Processor
ARM Cortex-A53, Cortex-M7
Digital I/O Lines
18
Speed
1.8GHz
Watchdog Timer
No
Number of Cores
2
Operating Temperature
0°C ~ 70°C
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Base Product Number
Expansion Site/Bus
CAN, GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SD, SPDIF-OUT, SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60277,47533 €16.648,52 €
Unit Price without VAT:277,47533 €
Unit Price with VAT:330,19564 €