
SRMM8SOWB1D01GE032V12I0 | |
|---|---|
DigiKey Part Number | 1668-SRMM8SOWB1D01GE032V12I0-ND |
Manufacturer | |
Manufacturer Product Number | SRMM8SOWB1D01GE032V12I0 |
Description | SBC 1.6GHZ 1 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 1 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M4 |
Category | RAM Capacity/Installed 1GB/0GB |
Manufacturer SolidRun LTD | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD |
Series | Video Outputs MIPI-DSI, OpenGL |
Packaging Bulk | Ethernet 10/100/1000 Mbps |
Part Status Active | USB USB 2.0 (2) |
Core Processor ARM Cortex-A53, Cortex-M4 | Digital I/O Lines 20 |
Speed 1.6GHz | Watchdog Timer No |
Number of Cores 1 | Operating Temperature -40°C ~ 85°C |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) | Base Product Number |
Expansion Site/Bus GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SD, SPDIF-OUT, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 122,50800 € | 7.350,48 € |
| Unit Price without VAT: | 122,50800 € |
|---|---|
| Unit Price with VAT: | 145,78452 € |

