
SRM6828S32D01GE032V21C0 | |
|---|---|
DigiKey Part Number | 1668-SRM6828S32D01GE032V21C0-ND |
Manufacturer | |
Manufacturer Product Number | SRM6828S32D01GE032V21C0 |
Description | SBC 1.6GHZ 2 CORE 1GB/2GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 1GB/1GB RAM ARMADA A388, ARM Cortex-A9 Dual |
Category | Expansion Site/Bus GPIO, I2C,I2S , PCIe, PWM, SATA, SPI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface eMMC, NOR-Flash, PCIeSSD, SATA 3.0 (4), SD, SPI |
Packaging Bulk | Ethernet 10/100/1000 Mbps (3) |
Part Status Active | USB USB 2.0 (2), USB 3.0 (1) |
Core Processor ARMADA A388, ARM Cortex-A9 Dual | Watchdog Timer No |
Speed 1.6GHz | Operating Temperature 0°C ~ 70°C |
Number of Cores 2 | Base Product Number |
Size / Dimension 1.970" x 1.380" (50.00mm x 35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 115,17850 € | 6.910,71 € |
| Unit Price without VAT: | 115,17850 € |
|---|---|
| Unit Price with VAT: | 137,06242 € |

