
SRM6828S00D512E008P01CE | |
|---|---|
DigiKey Part Number | 1668-SRM6828S00D512E008P01CE-ND |
Manufacturer | |
Manufacturer Product Number | SRM6828S00D512E008P01CE |
Description | SBC 1.6GHZ 2 CORE 512MB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 512MB/0GB RAM ARMADA A388, ARM Cortex-A9 Dual |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARMADA A388, ARM Cortex-A9 Dual | |
Speed | 1.6GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 10.039" x 4.134" (255.00mm x 105.00mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, MicroSD, mikroBUS™, mPCIe, mSATA, SIM | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | eMMC, microSD, mSATA | |
Video Outputs | - | |
Ethernet | GbE (1), RJ45 (10/100/1000) (5) | |
USB | Micro USB (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | SD Card | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 229,86833 € | 13.792,10 € |
| Unit Price without VAT: | 229,86833 € |
|---|---|
| Unit Price with VAT: | 273,54331 € |

