
SRM6828S00D02GE064B03CE | |
|---|---|
DigiKey Part Number | 1668-SRM6828S00D02GE064B03CE-ND |
Manufacturer | |
Manufacturer Product Number | SRM6828S00D02GE064B03CE |
Description | SBC 1.6GHZ 2 CORE 2GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 2GB/0GB RAM ARMADA A388, ARM Cortex-A9 Dual |
Category | Expansion Site/Bus M.2, MicroSD, mikroBUS™, mPCIe, SIM |
Manufacturer SolidRun LTD | RAM Capacity/Installed 2GB/0GB |
Series | Storage Interface eMMC, microSD |
Packaging Bulk | Ethernet GbE (1), RJ45 (10/100/1000) (2) |
Part Status Active | USB Micro USB (1), USB 3.0 (1) |
Core Processor ARMADA A388, ARM Cortex-A9 Dual | Watchdog Timer No |
Speed 1.6GHz | Contents SD Card |
Number of Cores 2 | Operating Temperature 0°C ~ 70°C |
Size / Dimension 4.724" x 3.150" (120.00mm x 80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 217,79200 € | 13.067,52 € |
| Unit Price without VAT: | 217,79200 € |
|---|---|
| Unit Price with VAT: | 259,17248 € |

