
SRM6828S00D01GE064P01CE | |
|---|---|
DigiKey Part Number | 1668-SRM6828S00D01GE064P01CE-ND |
Manufacturer | |
Manufacturer Product Number | SRM6828S00D01GE064P01CE |
Description | SBC 1.6GHZ 2 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 2 Core 1GB/0GB RAM ARMADA A388, ARM Cortex-A9 Dual |
Category | Expansion Site/Bus M.2, MicroSD, mikroBUS™, mPCIe, mSATA, SIM |
Manufacturer SolidRun LTD | RAM Capacity/Installed 1GB/0GB |
Series | Storage Interface eMMC, microSD, mSATA |
Packaging Bulk | Ethernet GbE (1), RJ45 (10/100/1000) (5) |
Part Status Active | USB Micro USB (1), USB 3.0 (1) |
Core Processor ARMADA A388, ARM Cortex-A9 Dual | Watchdog Timer No |
Speed 1.6GHz | Contents SD Card |
Number of Cores 2 | Operating Temperature 0°C ~ 70°C |
Size / Dimension 10.039" x 4.134" (255.00mm x 105.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 338,20583 € | 20.292,35 € |
| Unit Price without VAT: | 338,20583 € |
|---|---|
| Unit Price with VAT: | 402,46494 € |

