
SRG9003 | |
|---|---|
DigiKey Part Number | 1668-SRG9003-ND |
Manufacturer | |
Manufacturer Product Number | SRG9003 |
Description | KIT INSTAL N6 INDOOR ANT LTE+GPS |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Whip, Tilt Connector Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,69000 € | 40,69 € |
| Unit Price without VAT: | 40,69000 € |
|---|---|
| Unit Price with VAT: | 48,42110 € |

