
SRG9002 | |
|---|---|
DigiKey Part Number | 1668-SRG9002-ND |
Manufacturer | |
Manufacturer Product Number | SRG9002 |
Description | KIT INSTALL N6 INDOOR ANT LTE |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Tilt Connector Connector Mount |
Datasheet | Datasheet |
Category | Frequency (Center/Band) 2.4GHz |
Manufacturer SolidRun LTD | Antenna Type Whip, Tilt |
Packaging Box | Termination Connector |
Part Status Discontinued at DigiKey | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Applications LTE |

