
SRG2LCDWB1D01GE032V11I0 | |
|---|---|
DigiKey Part Number | 1668-SRG2LCDWB1D01GE032V11I0-ND |
Manufacturer | |
Manufacturer Product Number | SRG2LCDWB1D01GE032V11I0 |
Description | SBC 1.2GHZ 1/2 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1/2 Core 1GB/0GB RAM ARM Cortex-A55, Cortex-M33 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A55, Cortex-M33 | |
Speed | 1.2GHz | |
Number of Cores | 1/2 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PWM, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC/SD, QSPI | |
Video Outputs | MIPI-DSI, OpenCL, OpenGL | |
Ethernet | - | |
USB | USB 2.0 (2) | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 109,09117 € | 6.545,47 € |
| Unit Price without VAT: | 109,09117 € |
|---|---|
| Unit Price with VAT: | 129,81849 € |

