
SRG2LCDW00D512E032V11C0 | |
|---|---|
DigiKey Part Number | 1668-SRG2LCDW00D512E032V11C0-ND |
Manufacturer | |
Manufacturer Product Number | SRG2LCDW00D512E032V11C0 |
Description | SBC 1.2GHZ 1/2 CORE 512MB RAM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1/2 Core 512MB/0GB RAM ARM Cortex-A55, Cortex-M33 |
Category | Expansion Site/Bus CAN, GPIO, I2C, PWM, SPI, UART |
Manufacturer SolidRun LTD | RAM Capacity/Installed 512MB/0GB |
Series | Storage Interface eMMC/SD, QSPI |
Packaging Bulk | Video Outputs MIPI-DSI, OpenCL, OpenGL |
Part Status Active | USB USB 2.0 (2) |
Core Processor ARM Cortex-A55, Cortex-M33 | Digital I/O Lines 1 |
Speed 1.2GHz | Watchdog Timer No |
Number of Cores 1/2 | Operating Temperature 0°C ~ 70°C |
Cooling Type Heat Sink | Base Product Number |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 98,15733 € | 5.889,44 € |
| Unit Price without VAT: | 98,15733 € |
|---|---|
| Unit Price with VAT: | 116,80722 € |

