


SRG0001.01SD | |
|---|---|
DigiKey Part Number | 1668-SRG0001.01SD-ND |
Manufacturer | |
Manufacturer Product Number | SRG0001.01SD |
Description | HUB WIFI 800MHZ N6 INDOOR |
Customer Reference | |
Detailed Description | 3G/2G Bluetooth v4.2, GPS, LTE, Modbus Gateway Ethernet, RS-485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol Bluetooth v4.2, GPS, LTE, Modbus |
Manufacturer SolidRun LTD | Frequency 1.2GHz, 2.4GHz |
Packaging Box | Applications General Purpose |
Part Status Discontinued at DigiKey | Interface Ethernet, RS-485, USB |
Function Gateway | Base Product Number |

