
SRC9130S64D00GE032V13C0 | |
|---|---|
DigiKey Part Number | 1668-SRC9130S64D00GE032V13C0-ND |
Manufacturer | |
Manufacturer Product Number | SRC9130S64D00GE032V13C0 |
Description | SBC 2.2GHZ 4 CORE 0GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 4 Core RAM ARM Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 2.2GHz | |
Number of Cores | 4 | |
Power (Watts) | 10W | |
Cooling Type | - | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express Type 7 Basic Module | |
Expansion Site/Bus | I2C, PCIe, SPI, UART | |
RAM Capacity/Installed | - | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD, SPI | |
Video Outputs | - | |
Ethernet | GbE (1) | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 211,41433 € | 12.684,86 € |
| Unit Price without VAT: | 211,41433 € |
|---|---|
| Unit Price with VAT: | 251,58305 € |

