
SRC9130S64D00GE008V13C0 | |
|---|---|
DigiKey Part Number | 1668-SRC9130S64D00GE008V13C0-ND |
Manufacturer | |
Manufacturer Product Number | SRC9130S64D00GE008V13C0 |
Description | SBC 2.2GHZ 4 CORE 0GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz 4 Core RAM ARM Cortex-A72 |
Category | Size / Dimension 4.920" x 3.740" (124.96mm x 94.99mm) |
Manufacturer SolidRun LTD | Form Factor COM Express Type 7 Basic Module |
Series | Expansion Site/Bus I2C, PCIe, SPI, UART |
Packaging Bulk | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD, SPI |
Part Status Active | Ethernet GbE (1) |
Core Processor ARM Cortex-A72 | Watchdog Timer No |
Speed 2.2GHz | Operating Temperature 0°C ~ 70°C |
Number of Cores 4 | Base Product Number |
Power (Watts) 10W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 237,68650 € | 14.261,19 € |
| Unit Price without VAT: | 237,68650 € |
|---|---|
| Unit Price with VAT: | 282,84694 € |

