
SO-DIMM016 | |
|---|---|
DigiKey Part Number | 1668-SO-DIMM016-ND |
Manufacturer | |
Manufacturer Product Number | SO-DIMM016 |
Description | MODULE DDR4 SDRAM 16GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,31000 € | 265,31 € |
| Unit Price without VAT: | 265,31000 € |
|---|---|
| Unit Price with VAT: | 315,71890 € |

