
QT00EC25AU | |
|---|---|
DigiKey Part Number | 1668-QT00EC25AU-ND |
Manufacturer | |
Manufacturer Product Number | QT00EC25AU |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | ADC, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EC25 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,08000 € | 91,08 € |
| 10 | 80,17600 € | 801,76 € |
| 25 | 76,40680 € | 1.910,17 € |
| 100 | 71,24680 € | 7.124,68 € |
| Unit Price without VAT: | 91,08000 € |
|---|---|
| Unit Price with VAT: | 108,38520 € |

