
PA00013 | |
|---|---|
DigiKey Part Number | PA00013-ND |
Manufacturer | |
Manufacturer Product Number | PA00013 |
Description | POWER ADAPTER 12VDC 1.5A EURO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switching Power Supply 100 ~ 240VAC 50/60Hz, 12VDC, 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switching Power Supply | |
Specifications | 100 ~ 240VAC 50/60Hz, 12VDC, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,49080 € | 774,54 € |
| Unit Price without VAT: | 15,49080 € |
|---|---|
| Unit Price with VAT: | 18,43405 € |

