
PA00012 | |
|---|---|
DigiKey Part Number | PA00012-ND |
Manufacturer | |
Manufacturer Product Number | PA00012 |
Description | POWER ADAPTER 12VDC 1.5A US |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switching Power Supply 100 ~ 240VAC 50/60Hz, 12VDC, 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switching Power Supply | |
Specifications | 100 ~ 240VAC 50/60Hz, 12VDC, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

