
PA00011 | |
|---|---|
DigiKey Part Number | PA00011-ND |
Manufacturer | |
Manufacturer Product Number | PA00011 |
Description | POWER ADAPTER 5VDC 2A EURO |
Customer Reference | |
Detailed Description | Switching Power Supply 100 ~ 240VAC 50/60Hz, 5VDC, 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Switching Power Supply | |
Specifications | 100 ~ 240VAC 50/60Hz, 5VDC, 2A |

