
AN00001 | |
|---|---|
DigiKey Part Number | 1668-AN00001-ND |
Manufacturer | |
Manufacturer Product Number | AN00001 |
Description | UFL WIFI ANTENNA 2.4GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 2,95680 € | 73,92 € |
| 100 | 2,68030 € | 268,03 € |
| 250 | 2,54844 € | 637,11 € |
| 500 | 2,46902 € | 1.234,51 € |
| 1.000 | 2,40364 € | 2.403,64 € |
| 2.500 | 2,33464 € | 5.836,60 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

