
333331 | |
|---|---|
DigiKey Part Number | 5032-333331-ND |
Manufacturer | |
Manufacturer Product Number | 333331 |
Description | ELECTROCHEMICAL H2S GAS SENSOR |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Hydrogen Sulfide (H2S) | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 € | 106,09 € |
| Unit Price without VAT: | 106,09000 € |
|---|---|
| Unit Price with VAT: | 126,24710 € |

