
333326 | |
|---|---|
DigiKey Part Number | 5032-333326-ND |
Manufacturer | |
Manufacturer Product Number | 333326 |
Description | ELECTROCHEMICAL NO2 GAS SENSOR |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Nitrogen Dioxide (NO2) | |
Utilized IC / Part | - | |
Contents | Board(s) |

