
333318 | |
|---|---|
DigiKey Part Number | 5032-333318-ND |
Manufacturer | |
Manufacturer Product Number | 333318 |
Description | E-PAPER, ESP32 EVK WITH CASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ESP32 - eInk Electronic ePaper Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ESP32 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,35000 € | 178,35 € |
| Unit Price without VAT: | 178,35000 € |
|---|---|
| Unit Price with VAT: | 212,23650 € |

