ATTiny1604 - RFID (Reader) 125kHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATTiny1604 - RFID (Reader) 125kHz Evaluation Board
333154

333273

DigiKey Part Number
5032-333273-ND
Manufacturer
Manufacturer Product Number
333273
Description
125KHZ RFID I2C BOARD
Customer Reference
Detailed Description
ATTiny1604 - RFID (Reader) 125kHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Type
RFID Reader
Frequency
125kHz
Contents
Board(s), Accessories
Antenna Type
Antenna(s) Included
Utilized IC / Part
ATTiny1604
Note
-
RF Type
-
RF Frequency
125kHz
Function
RFID (Reader)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,05000 €23,05 €
Manufacturers Standard Package
Unit Price without VAT:23,05000 €
Unit Price with VAT:27,42950 €