



333268 | |
|---|---|
DigiKey Part Number | 5032-333268-ND |
Manufacturer | |
Manufacturer Product Number | 333268 |
Description | DASDUINO ATMEGA2560 NO HDR |
Customer Reference | |
Detailed Description | ATmega2560 Arduino AVR® ATmega MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MCU 8-Bit | |
Platform | ||
Utilized IC / Part | ATmega2560 | |
Contents | Board(s) | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Suggested Programming Environment | Arduino | |
Note | Header(s) Not Included | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,29000 € | 34,29 € |
| Unit Price without VAT: | 34,29000 € |
|---|---|
| Unit Price with VAT: | 40,80510 € |

