



333255 | |
|---|---|
DigiKey Part Number | 5032-333255-ND |
Manufacturer | |
Manufacturer Product Number | 333255 |
Description | INKPLATE 5 |
Customer Reference | |
Detailed Description | ESP32 eInk Electronic ePaper 5.2" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 5.2" | |
Utilized IC / Part | ESP32 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,22100 € | 732,21 € |
| Unit Price without VAT: | 73,22100 € |
|---|---|
| Unit Price with VAT: | 87,13299 € |


