



333225 | |
|---|---|
DigiKey Part Number | 5032-333225-ND |
Manufacturer | |
Manufacturer Product Number | 333225 |
Description | DASDUINO ATTINY1604 FEMALE HDR |
Customer Reference | |
Detailed Description | ATtiny1604 AVR® ATtiny MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Utilized IC / Part | ATtiny1604 | |
Contents | Board(s) | |
Note | Header(s) Installed | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

