



333213 | |
|---|---|
DigiKey Part Number | 5032-333213-ND |
Manufacturer | |
Manufacturer Product Number | 333213 |
Description | GNSS GPS L86-M33 BREAKOUT EASYC |
Customer Reference | |
Detailed Description | L86-M33 - GNSS (Galileo, GLONASS, GPS) Navigation 1.575GHz, 1.602GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | GNSS (Galileo, GLONASS, GPS) | |
Frequency | 1.575GHz, 1.602GHz | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) On-Board, IPX Antenna(s) Not Included | |
Utilized IC / Part | L86-M33 | |
Note | - | |
RF Type | GNSS (Galileo, GLONASS, GPS) | |
RF Frequency | 1.575GHz, 1.602GHz | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

