



333171 | |
|---|---|
DigiKey Part Number | 5032-333171-ND |
Manufacturer | |
Manufacturer Product Number | 333171 |
Description | EVAL BOARD FOR HD44780 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | HD44780 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | No | |
Utilized IC / Part | HD44780 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 13,32700 € | 133,27 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

