



333164 | |
|---|---|
DigiKey Part Number | 5032-333164-ND |
Manufacturer | |
Manufacturer Product Number | 333164 |
Description | EVAL BOARD FOR ESP8266 |
Customer Reference | |
Detailed Description | ESP8266 - Sensor Control, eInk Display, HMI, Wi-Fi Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Sensor Control, eInk Display, HMI, Wi-Fi | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ESP8266 | |
Primary Attributes | 3.3V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

