



333160 | |
|---|---|
DigiKey Part Number | 5032-333160-ND |
Manufacturer | |
Manufacturer Product Number | 333160 |
Description | EVAL BOARD FOR DRV8424P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DRV8424P - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Soldered Electronics | Embedded No |
Packaging Bag | Utilized IC / Part DRV8424P |
Part Status Active | Primary Attributes 8V ~ 45V Operating Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 9,58200 € | 95,82 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

