



333154 | |
|---|---|
DigiKey Part Number | 5032-333154-ND |
Manufacturer | |
Manufacturer Product Number | 333154 |
Description | 125KHZ RFID UART BOARD |
Customer Reference | |
Detailed Description | ATTiny1604 - RFID (Reader) 125kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 125kHz | |
Contents | Board(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | ATTiny1604 | |
Note | - | |
RF Type | - | |
RF Frequency | 125kHz | |
Function | RFID (Reader) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |


