



333149 | |
|---|---|
DigiKey Part Number | 5032-333149-ND |
Manufacturer | |
Manufacturer Product Number | 333149 |
Description | 8X8 LED MATRIX RED MAX7219 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAX7219 LED Matrix 8x8 Opto Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Opto | |
Function | LED Matrix 8x8 | |
Utilized IC / Part | MAX7219 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 6,10700 € | 61,07 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

