



333144 | |
|---|---|
DigiKey Part Number | 5032-333144-ND |
Manufacturer | |
Manufacturer Product Number | 333144 |
Description | DASDUINO ATMEGA328 MALE HDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATmega328 Dasduino CORE ATmega328 With Female Headers AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ATmega328 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bag | Interconnect System Qwiic (DUELink/STEMMA QT) |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 8-Bit | Note Header(s) Installed |
Core Processor AVR | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

