
M12A-04PMMT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PMMT-EE0001TR-ND - Tape & Reel (TR) 1754-M12A-04PMMT-EE0001CT-ND - Cut Tape (CT) 1754-M12A-04PMMT-EE0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M12A-04PMMT-EE0001 |
Description | M SERIES, M12, 4A, 04 PINS, SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05360 € | 2,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05100 € | 5,10 € |
| 200 | 0,04860 € | 9,72 € |
| 300 | 0,04720 € | 14,16 € |
| 500 | 0,04550 € | 22,75 € |
| 700 | 0,04444 € | 31,11 € |
| 1.000 | 0,04334 € | 43,34 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


