



333123 | |
|---|---|
DigiKey Part Number | 5032-333123-ND |
Manufacturer | |
Manufacturer Product Number | 333123 |
Description | CO, FLAMMABLE GASSES MQ9 EASYC |
Customer Reference | |
Detailed Description | MQ-9 Carbon Monoxide (CO) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Carbon Monoxide (CO) | |
Utilized IC / Part | MQ-9 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

