



333121 | |
|---|---|
DigiKey Part Number | 5032-333121-ND |
Manufacturer | |
Manufacturer Product Number | 333121 |
Description | CO SENSOR MQ7 BREAKOUT EASYC |
Customer Reference | |
Detailed Description | - Carbon Monoxide (CO) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Soldered Electronics | Voltage - Supply 3.3V |
Packaging Bag | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Carbon Monoxide (CO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 7,99600 € | 79,96 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

